


ILCX19-IH5F8-48.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-IH5F8-48.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX19-IH5F8-48.000MHZCT-ND - Cut Tape (CT) 2780-ILCX19-IH5F8-48.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX19-IH5F8-48.000MHZ |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.54400 | $45.44 |
| 25 | $4.29480 | $107.37 |
| 50 | $4.11840 | $205.92 |
| 100 | $3.94790 | $394.79 |
| 250 | $3.73332 | $933.33 |
| 500 | $3.57880 | $1,789.40 |
| 1,000 | $3.43081 | $3,430.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.20871 | $9,626.13 |
| 6,000 | $3.07611 | $18,456.66 |
| 9,000 | $3.00114 | $27,010.26 |
| 15,000 | $2.90933 | $43,639.95 |
| 21,000 | $2.85042 | $59,858.82 |

