
ILCX13-FF5F10-12.288MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-12.288MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-12.288MHZ |
Description | CRYSTAL 12.2880MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AV-12.288MAHV-T | TXC CORPORATION | 3,000 | 887-AV-12.288MAHV-TCT-ND | $6.41000 | Similar |
| 7V-12.288MAHQ-T | TXC CORPORATION | 4,859 | 887-7V-12.288MAHQ-TCT-ND | $4.28000 | Parametric Equivalent |
| SX3B12.288F1010F30 | Shenzhen SCTF Electronics | 72,000 | 5852-SX3B12.288F1010F30TR-ND | $8.37800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.79000 | $37.90 |
| 50 | $3.41680 | $170.84 |
| 100 | $3.26720 | $326.72 |
| 500 | $2.94658 | $1,473.29 |

