
IL3X2-HX5F9-32.768 KHZ | |
---|---|
DigiKey Part Number | 2780-IL3X2-HX5F9-32.768KHZTR-ND - Tape & Reel (TR) 2780-IL3X2-HX5F9-32.768KHZCT-ND - Cut Tape (CT) 2780-IL3X2-HX5F9-32.768KHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL3X2-HX5F9-32.768 KHZ |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.72600 | $107.26 |
25 | $10.14200 | $253.55 |
50 | $9.72360 | $486.18 |
100 | $9.32030 | $932.03 |
250 | $8.81448 | $2,203.62 |
500 | $8.44998 | $4,224.99 |
1,000 | $8.10070 | $8,100.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.57703 | $22,731.09 |
6,000 | $7.26452 | $43,587.12 |
9,000 | $7.08787 | $63,790.83 |