16 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I537-2O7-16.000 MHZ

DigiKey Part Number
2780-I537-2O7-16.000MHZCT-ND - Cut Tape (CT)
2780-I537-2O7-16.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
I537-2O7-16.000 MHZ
Description
XTAL OSC TCXO 16MHZ CLPSNW
Customer Reference
Detailed Description
16 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,742
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.46000$27.46
10$23.83400$238.34
25$22.54000$563.50
50$21.60940$1,080.47
100$20.71570$2,071.57
250$19.59184$4,897.96
500$18.78300$9,391.50
1,000$18.00821$18,008.21