I537-2O7-10.000-MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I537-2O7-27.000 MHZ

DigiKey Part Number
2780-I537-2O7-27.000MHZTR-ND - Tape & Reel (TR)
2780-I537-2O7-27.000MHZCT-ND - Cut Tape (CT)
2780-I537-2O7-27.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
I537-2O7-27.000 MHZ
Description
XTAL OSC TCXO 27MHZ CLPSNW
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,962
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.49000$27.49
10$23.86500$238.65
25$22.56880$564.22
50$21.63700$1,081.85
100$20.74220$2,074.22
250$19.61684$4,904.21
500$19.52218$9,761.09
* All Digi-Reel orders will add a $55.00 reeling fee.