
I537-2O7-39.000 MHZ | |
---|---|
DigiKey Part Number | 2780-I537-2O7-39.000MHZTR-ND - Tape & Reel (TR) 2780-I537-2O7-39.000MHZCT-ND - Cut Tape (CT) 2780-I537-2O7-39.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I537-2O7-39.000 MHZ |
Description | XTAL OSC TCXO 39MHZ CLPSNW |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 39 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.49000 | $27.49 |
10 | $23.86500 | $238.65 |
25 | $22.56880 | $564.22 |
50 | $21.63700 | $1,081.85 |
100 | $20.74220 | $2,074.22 |
250 | $19.61684 | $4,904.21 |
500 | $19.52218 | $9,761.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.86805 | $50,604.15 |