
I537-2O7-16.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-I537-2O7-16.000MHZCT-ND - Cut Tape (CT) 2780-I537-2O7-16.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I537-2O7-16.000 MHZ |
Description | XTAL OSC TCXO 16MHZ CLPSNW |
Customer Reference | |
Detailed Description | 16 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $23.83400 | $238.34 |
| 25 | $22.54000 | $563.50 |
| 50 | $21.60940 | $1,080.47 |
| 100 | $20.71570 | $2,071.57 |
| 250 | $19.59184 | $4,897.96 |
| 500 | $18.78300 | $9,391.50 |
| 1,000 | $18.00821 | $18,008.21 |


