
HC49USM-FF3F18-27.000MHZ | |
---|---|
DigiKey Part Number | 2780-HC49USM-FF3F18-27.000MHZTR-ND - Tape & Reel (TR) 2780-HC49USM-FF3F18-27.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HC49USM-FF3F18-27.000MHZ |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.186" W (11.40mm x 4.73mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $2.01700 | $20.17 |
25 | $1.90640 | $47.66 |
50 | $1.82760 | $91.38 |
100 | $1.75180 | $175.18 |
250 | $1.65660 | $414.15 |
500 | $1.58812 | $794.06 |