E9T-OSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9T-OSC

DigiKey Part Number
1082-1031-ND
Manufacturer
Manufacturer Product Number
E9T-OSC
Description
CEILING MOTION SENSOR SOLAR/BATT
Customer Reference
Detailed Description
RF Sensor 902MHz EnOcean Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Function
Sensor
Modulation or Protocol
EnOcean
Frequency
902MHz
Applications
General Purpose
Interface
Connector
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
25m Range
Voltage - Supply
3V ~ 5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.