
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Bluetooth | |
Modulation or Protocol | Bluetooth | |
Frequency | - | |
Applications | Wireless | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 120 ~ 277 VAC |