
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.420" (10.67mm) | |
Cavity Width | 0.790" (20.07mm) | |
Minimum Bend Radius | 1.500" (38.10mm) | |
Outer Height | 0.590" (14.99mm) | |
Outer Width | 1.080" (27.43mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.67000 | $446.67 |
| 10 | $379.66100 | $3,796.61 |
| 30 | $351.35667 | $10,540.70 |
| 60 | $334.60267 | $20,076.16 |
| 120 | $318.64958 | $38,237.95 |
| 270 | $300.95622 | $81,258.18 |






