CFPE.100.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPE-25-01

DigiKey Part Number
4903-CFPE-25-01-DS-ND
Manufacturer
Manufacturer Product Number
CFPE-25-01
Description
TPE1C/14 AWG HOOK-UP 1000V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Black 1000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
1000V
Operating Temperature
-35°C ~ 90°C
Jacket Color
Ratings
UL Style 21218
Features
Abrasion Resistant, Oil Resistant, UV Resistant
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$22.64000$22.64
2$21.57000$43.14
3$20.96333$62.89
5$20.21800$101.09
7$19.74571$138.22
10$19.26300$192.63
25$18.05120$451.28
50$17.18020$859.01
100$16.34710$1,634.71
Manufacturers Standard Package