
CF9-02-06 | |
|---|---|
DigiKey Part Number | 4903-CF9-02-06-ND 4903-CF9-02-06-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-02-06 |
Description | TPE 6C/24AWG CTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.22000 | $39.22 |
| 5 | $35.05600 | $175.28 |
| 10 | $33.37900 | $333.79 |
| 25 | $31.27120 | $781.78 |
| 50 | $29.75680 | $1,487.84 |
| 100 | $28.30500 | $2,830.50 |
| 250 | $26.47620 | $6,619.05 |
| 500 | $25.15746 | $12,578.73 |
| 1,000 | $23.89193 | $23,891.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.43221 | $17,432.21 |
| 2,000 | $16.55029 | $33,100.58 |
| 3,000 | $16.05081 | $48,152.43 |
| 5,000 | $15.72362 | $78,618.10 |









