
CF9-02-03-INI | |
|---|---|
DigiKey Part Number | 4903-CF9-02-03-INI-ND 4903-CF9-02-03-INI-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-02-03-INI |
Description | TPE 3C/24AWG CTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 5 | $28.26600 | $141.33 |
| 10 | $26.91700 | $269.17 |
| 25 | $25.22360 | $630.59 |
| 50 | $24.00340 | $1,200.17 |
| 100 | $22.83440 | $2,283.44 |
| 250 | $21.36240 | $5,340.60 |
| 500 | $20.30168 | $10,150.84 |
| 1,000 | $19.28369 | $19,283.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.79839 | $13,798.39 |
| 2,000 | $13.10285 | $26,205.70 |
| 3,000 | $12.70899 | $38,126.97 |
| 5,000 | $12.22948 | $61,147.40 |


