
CF891-07-12 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-12-ND 4903-CF891-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-12 |
Description | IGUPUR 12C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.51000 | $60.51 |
| 5 | $54.04800 | $270.24 |
| 10 | $51.45000 | $514.50 |
| 25 | $48.19440 | $1,204.86 |
| 50 | $45.84800 | $2,292.40 |
| 100 | $43.59860 | $4,359.86 |
| 250 | $40.76580 | $10,191.45 |
| 500 | $38.72294 | $19,361.47 |
| 1,000 | $36.76203 | $36,762.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $27.31437 | $27,314.37 |
| 2,000 | $25.92219 | $51,844.38 |
| 3,000 | $25.48665 | $76,459.95 |

