New at DigiKey
Image for CF890-25-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-25-04

DigiKey Part Number
4903-CF890-25-04-ND
4903-CF890-25-04-DS-ND
Manufacturer
Manufacturer Product Number
CF890-25-04
Description
IGUPUR 4C/14AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$43.49000$43.49
5$38.88800$194.44
10$37.03000$370.30
25$34.69160$867.29
50$33.00940$1,650.47
100$31.39630$3,139.63
250$29.36456$7,341.14
500$27.89982$13,949.91
Spool
QuantityUnit PriceExt Price
1,000$19.22680$19,226.80
Manufacturers Standard Package