
CF890-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-07-ND 4903-CF890-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-07 |
Description | IGUPUR 7C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 5 | $29.35000 | $146.75 |
| 10 | $27.95300 | $279.53 |
| 25 | $26.19360 | $654.84 |
| 50 | $24.92760 | $1,246.38 |
| 100 | $23.71410 | $2,371.41 |
| 250 | $22.18488 | $5,546.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.12174 | $14,121.74 |

