New at DigiKey
Image for CF890-07-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-07-03

DigiKey Part Number
4903-CF890-07-03-ND
4903-CF890-07-03-DS-ND
Manufacturer
Manufacturer Product Number
CF890-07-03
Description
IGUPUR 3C/18AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$17.18000$17.18
5$15.34200$76.71
10$14.61000$146.10
25$13.69360$342.34
50$13.03600$651.80
100$12.40540$1,240.54
250$11.61172$2,902.93
500$11.03966$5,519.83
1,000$10.49080$10,490.80
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$6.84177$6,841.77
2,000$6.50045$13,000.90
3,000$6.30718$18,921.54
5,000$6.07015$30,350.75
7,000$5.91789$41,425.23
10,000$5.75970$57,597.00
Manufacturers Standard Package