
CF890-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-07-ND 4903-CF890-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-07 |
Description | IGUPUR 7C/20AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 5 | $24.91200 | $124.56 |
| 10 | $23.72700 | $237.27 |
| 25 | $22.23760 | $555.94 |
| 50 | $21.16220 | $1,058.11 |
| 100 | $20.13360 | $2,013.36 |
| 250 | $18.83776 | $4,709.44 |
| 500 | $17.90396 | $8,951.98 |
| 1,000 | $17.00798 | $17,007.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.73660 | $11,736.60 |
| 2,000 | $11.14638 | $22,292.76 |
| 3,000 | $10.81218 | $32,436.54 |
| 5,000 | $10.40225 | $52,011.25 |
| 7,000 | $10.27688 | $71,938.16 |

