New at DigiKey
Image for CF890-05-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-05-03

DigiKey Part Number
4903-CF890-05-03-ND
4903-CF890-05-03-DS-ND
Manufacturer
Manufacturer Product Number
CF890-05-03
Description
IGUPUR 3C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$15.05000$15.05
5$13.43400$67.17
10$12.80100$128.01
25$12.00000$300.00
50$11.42300$571.15
100$10.87130$1,087.13
250$10.17656$2,544.14
500$9.67604$4,838.02
1,000$9.19591$9,195.91
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$5.81194$5,811.94
2,000$5.52267$11,045.34
3,000$5.35886$16,076.58
5,000$5.15800$25,790.00
7,000$5.02897$35,202.79
10,000$4.89493$48,949.30
Manufacturers Standard Package