
CF890-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-03-ND 4903-CF890-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-03 |
Description | IGUPUR 3C/20AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 5 | $13.43400 | $67.17 |
| 10 | $12.80100 | $128.01 |
| 25 | $12.00000 | $300.00 |
| 50 | $11.42300 | $571.15 |
| 100 | $10.87130 | $1,087.13 |
| 250 | $10.17656 | $2,544.14 |
| 500 | $9.67604 | $4,838.02 |
| 1,000 | $9.19591 | $9,195.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.81194 | $5,811.94 |
| 2,000 | $5.52267 | $11,045.34 |
| 3,000 | $5.35886 | $16,076.58 |
| 5,000 | $5.15800 | $25,790.00 |
| 7,000 | $5.02897 | $35,202.79 |
| 10,000 | $4.89493 | $48,949.30 |

