New at DigiKey
Image for CF890-05-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-05-02

DigiKey Part Number
4903-CF890-05-02-ND
4903-CF890-05-02-DS-ND
Manufacturer
Manufacturer Product Number
CF890-05-02
Description
IGUPUR 2C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$13.15000$13.15
5$11.74000$58.70
10$11.17300$111.73
25$10.47760$261.94
50$9.97600$498.80
100$9.49420$949.42
250$8.88844$2,222.11
500$8.45186$4,225.93
1,000$8.03323$8,033.23
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$4.88489$4,884.89
2,000$4.64235$9,284.70
3,000$4.50503$13,515.09
5,000$4.33664$21,683.20
7,000$4.22845$29,599.15
10,000$4.11610$41,161.00
Manufacturers Standard Package