
CF881-15-02 | |
|---|---|
DigiKey Part Number | 4903-CF881-15-02-ND 4903-CF881-15-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-15-02 |
Description | PVC 2C/16AWG CONTROL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 5 | $25.52000 | $127.60 |
| 10 | $24.31100 | $243.11 |
| 25 | $22.78000 | $569.50 |
| 50 | $21.67840 | $1,083.92 |
| 100 | $20.62450 | $2,062.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.06382 | $12,063.82 |



