
CF77-UL-07-20 | |
---|---|
DigiKey Part Number | 4903-CF77-UL-07-20-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-20 |
Description | PUR 20C/18AWG CTRL 1000V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.29000 | $98.29 |
2 | $93.64000 | $187.28 |
3 | $90.99000 | $272.97 |
5 | $87.75400 | $438.77 |
7 | $85.68286 | $599.78 |
10 | $83.53000 | $835.30 |
25 | $78.21720 | $1,955.43 |
50 | $74.39100 | $3,719.55 |
100 | $70.71950 | $7,071.95 |