
CF77-UL-02-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-02-04-ND 4903-CF77-UL-02-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-02-04 |
Description | PUR 3C/24AWG CONTROL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 5 | $24.22000 | $121.10 |
| 10 | $23.06100 | $230.61 |
| 25 | $21.61600 | $540.40 |
| 50 | $20.57180 | $1,028.59 |
| 100 | $19.57130 | $1,957.13 |
| 250 | $18.31224 | $4,578.06 |
| 500 | $17.40476 | $8,702.38 |
| 1,000 | $16.53401 | $16,534.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.62726 | $11,627.26 |
| 2,000 | $11.04275 | $22,085.50 |
| 3,000 | $10.71171 | $32,135.13 |
| 5,000 | $10.30563 | $51,528.15 |
| 7,000 | $10.17411 | $71,218.77 |

