
CF310-UL-350-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-350-01-ND 4903-CF310-UL-350-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-350-01 |
Description | TPE1C/2AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.512" (13.00mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $175.20000 | $175.20 |
| 5 | $156.34000 | $781.70 |
| 10 | $148.76800 | $1,487.68 |
| 25 | $139.24920 | $3,481.23 |
| 50 | $132.39080 | $6,619.54 |
| 100 | $125.81110 | $12,581.11 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $81.07928 | $81,079.28 |



