
CF310-UL-250-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-250-01-ND 4903-CF310-UL-250-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-250-01 |
Description | TPE1C/4AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.09000 | $140.09 |
| 5 | $125.05000 | $625.25 |
| 10 | $119.01400 | $1,190.14 |
| 25 | $111.41760 | $2,785.44 |
| 50 | $105.94560 | $5,297.28 |
| 100 | $100.69530 | $10,069.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $62.45224 | $62,452.24 |




