
CF300-UL-60-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-60-01-D-ND 4903-CF300-UL-60-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-60-01-D |
Description | TPE 1C/10AWG, HK UP 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 5 | $39.41400 | $197.07 |
| 10 | $37.53900 | $375.39 |
| 25 | $35.16840 | $879.21 |
| 50 | $33.46160 | $1,673.08 |
| 100 | $31.82710 | $3,182.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.70038 | $18,700.38 |
| 2,000 | $17.75326 | $35,506.52 |
| 3,000 | $17.21675 | $51,650.25 |






