
CF30-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF30-15-04-ND 4903-CF30-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF30-15-04 |
Description | PVC4C/16AWG MOTOR CBL 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.52000 | $47.52 |
| 5 | $42.42200 | $212.11 |
| 10 | $40.39200 | $403.92 |
| 25 | $37.83880 | $945.97 |
| 50 | $36.00040 | $1,800.02 |
| 100 | $34.23930 | $3,423.93 |
| 250 | $32.02108 | $8,005.27 |
| 500 | $30.42218 | $15,211.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.11314 | $21,113.14 |



