
CF270-UL-250-04-D | |
|---|---|
DigiKey Part Number | 4903-CF270-UL-250-04-D-ND 4903-CF270-UL-250-04-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF270-UL-250-04-D |
Description | CABLE 4CON 4AWG ORNG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 4 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 1.004" (25.50mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Orange |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $554.38000 | $554.38 |
| 5 | $494.06200 | $2,470.31 |
| 10 | $469.85900 | $4,698.59 |
| 25 | $439.37360 | $10,984.34 |
| 50 | $417.39080 | $20,869.54 |
| 100 | $396.29270 | $39,629.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $273.98149 | $273,981.49 |



