New at DigiKey
Image for CF270-UL-160-04-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF270-UL-160-04-D

DigiKey Part Number
4903-CF270-UL-160-04-D-ND
4903-CF270-UL-160-04-D-DS-ND
Manufacturer
Manufacturer Product Number
CF270-UL-160-04-D
Description
CABLE 4CON 6AWG ORNG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 6 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.866" (22.00mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Orange
Cable Type
Voltage
1000 V
Number of Conductors
4
Conductor Insulation
Polyethylene (XLPE), Irradiated
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825 Feet
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$364.38000$364.38
5$324.91400$1,624.57
10$309.07900$3,090.79
25$289.12720$7,228.18
50$274.74940$13,737.47
100$260.94880$26,094.88
Spool
LengthUnit Price (Per Foot)Ext Price
1,000$173.57642$173,576.42
Manufacturers Standard Package