New at DigiKey
Image for CF211-05-08-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF211-05-08-02

DigiKey Part Number
4903-CF211-05-08-02-ND
4903-CF211-05-08-02-DS-ND
Manufacturer
Manufacturer Product Number
CF211-05-08-02
Description
PVC300V 8PR/20AWG DATA CBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.512" (13.01mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$161.88000$161.88
5$144.41800$722.09
10$137.43900$1,374.39
25$128.64680$3,216.17
50$122.31460$6,115.73
100$116.23720$11,623.72
250$108.57972$27,144.93
500$103.05436$51,527.18
Spool
QuantityUnit PriceExt Price
1,000$75.43226$75,432.26
Manufacturers Standard Package