New at DigiKey
Image for CF211-05-05-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF211-05-05-02

DigiKey Part Number
4903-CF211-05-05-02-ND
4903-CF211-05-05-02-DS-ND
Manufacturer
Manufacturer Product Number
CF211-05-05-02
Description
PVC300V 5PR/20AWG DATA CBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.433" (11.00mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$117.73000$117.73
5$105.12000$525.60
10$100.04700$1,000.47
25$93.67240$2,341.81
50$89.07660$4,453.83
100$84.67080$8,467.08
250$79.11780$19,779.45
500$75.11294$37,556.47
1,000$71.55788$71,557.88
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$54.44162$54,441.62
Manufacturers Standard Package