
CF211-05-02-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-02-02-ND 4903-CF211-05-02-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-02-02 |
Description | PVC300V 2PR/20AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.06000 | $63.06 |
| 5 | $56.35000 | $281.75 |
| 10 | $53.64500 | $536.45 |
| 25 | $50.24320 | $1,256.08 |
| 50 | $47.79820 | $2,389.91 |
| 100 | $45.45170 | $4,545.17 |
| 250 | $42.49660 | $10,624.15 |
| 500 | $40.36576 | $20,182.88 |
| 1,000 | $38.32033 | $38,320.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.54069 | $28,540.69 |
| 2,000 | $27.08520 | $54,170.40 |
| 3,000 | $26.71988 | $80,159.64 |


