New at DigiKey
Image for CF140US-25-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140US-25-04

DigiKey Part Number
4903-CF140US-25-04-ND
4903-CF140US-25-04-DS-ND
Manufacturer
Manufacturer Product Number
CF140US-25-04
Description
PVC3C/14AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 14 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
105/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.460" (11.68mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$98.58000$98.58
5$87.97000$439.85
10$83.74400$837.44
25$78.41320$1,960.33
50$74.57560$3,728.78
100$70.89560$7,089.56
250$66.25804$16,564.51
500$62.91290$31,456.45
1,000$59.70174$59,701.74
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$45.35382$45,353.82
Manufacturers Standard Package