
CF140US-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF140US-25-04-ND 4903-CF140US-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-25-04 |
Description | PVC3C/14AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 105/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.460" (11.68mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.58000 | $98.58 |
| 5 | $87.97000 | $439.85 |
| 10 | $83.74400 | $837.44 |
| 25 | $78.41320 | $1,960.33 |
| 50 | $74.57560 | $3,728.78 |
| 100 | $70.89560 | $7,089.56 |
| 250 | $66.25804 | $16,564.51 |
| 500 | $62.91290 | $31,456.45 |
| 1,000 | $59.70174 | $59,701.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $45.35382 | $45,353.82 |

