
CF140US-07-05 | |
|---|---|
DigiKey Part Number | 4903-CF140US-07-05-ND 4903-CF140US-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-07-05 |
Description | PVC5C/18AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.430" (10.92mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.38000 | $70.38 |
| 5 | $62.82800 | $314.14 |
| 10 | $59.81100 | $598.11 |
| 25 | $56.02120 | $1,400.53 |
| 50 | $53.29180 | $2,664.59 |
| 100 | $50.67240 | $5,067.24 |
| 250 | $47.37296 | $11,843.24 |
| 500 | $44.99364 | $22,496.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.99421 | $31,994.21 |

