
CF140US-05-18 | |
|---|---|
DigiKey Part Number | 4903-CF140US-05-18-ND 4903-CF140US-05-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-05-18 |
Description | PVC18C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.36000 | $145.36 |
| 5 | $129.68600 | $648.43 |
| 10 | $123.42100 | $1,234.21 |
| 25 | $115.53840 | $2,888.46 |
| 50 | $109.85740 | $5,492.87 |
| 100 | $104.40730 | $10,440.73 |
| 250 | $97.54020 | $24,385.05 |
| 500 | $92.58592 | $46,292.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $67.04757 | $67,047.57 |

