
CF140-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF140-05-03-ND 4903-CF140-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-05-03 |
Description | PVC3C/20AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 5 | $28.95600 | $144.78 |
| 10 | $27.57500 | $275.75 |
| 25 | $25.83840 | $645.96 |
| 50 | $24.58720 | $1,229.36 |
| 100 | $23.39020 | $2,339.02 |
| 250 | $21.88236 | $5,470.59 |
| 500 | $20.79530 | $10,397.65 |
| 1,000 | $19.75215 | $19,752.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.90626 | $13,906.26 |

