
CF130US-25-10 | |
---|---|
DigiKey Part Number | 4903-CF130US-25-10-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-25-10 |
Description | PVC10C/14AWG TCER 600V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.56000 | $110.56 |
2 | $105.28500 | $210.57 |
3 | $102.29667 | $306.89 |
5 | $98.66800 | $493.34 |
7 | $96.33857 | $674.37 |
10 | $93.91900 | $939.19 |
25 | $87.93440 | $2,198.36 |
50 | $83.62560 | $4,181.28 |
100 | $79.49310 | $7,949.31 |