CF130US-07-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130US-15-18

DigiKey Part Number
4903-CF130US-15-18-DS-ND
Manufacturer
Manufacturer Product Number
CF130US-15-18
Description
PVC18C/16AWG TCER 600V FLEX FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.650" (16.51mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$82.16000$82.16
2$78.24500$156.49
3$76.06333$228.19
5$73.36400$366.82
7$71.63000$501.41
10$69.84000$698.40
25$65.40160$1,635.04
50$62.20760$3,110.38
100$59.14530$5,914.53
Manufacturers Standard Package