
CF130-02-25 | |
---|---|
DigiKey Part Number | 4903-CF130-02-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-02-25 |
Description | PVC25C/24AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.46000 | $47.46 |
2 | $45.16000 | $90.32 |
3 | $43.90000 | $131.70 |
5 | $42.36800 | $211.84 |
7 | $41.37143 | $289.60 |
10 | $40.34100 | $403.41 |
25 | $37.79040 | $944.76 |
50 | $35.95440 | $1,797.72 |
100 | $34.19550 | $3,419.55 |