
CF10-05-04 | |
|---|---|
DigiKey Part Number | 4903-CF10-05-04-ND 4903-CF10-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-05-04 |
Description | TPE4C/20AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 5 | $53.27600 | $266.38 |
| 10 | $50.71800 | $507.18 |
| 25 | $47.51040 | $1,187.76 |
| 50 | $45.19680 | $2,259.84 |
| 100 | $42.97950 | $4,297.95 |
| 250 | $40.18768 | $10,046.92 |
| 500 | $38.17406 | $19,087.03 |
| 1,000 | $36.24136 | $36,241.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.90445 | $26,904.45 |
| 2,000 | $25.53376 | $51,067.52 |
| 3,000 | $25.07558 | $75,226.74 |




