
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 3.030" (76.96mm) | |
Minimum Bend Radius | 2.160" (54.86mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 3.660" (92.96mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $672.11000 | $672.11 |
| 10 | $571.28700 | $5,712.87 |
| 30 | $528.70533 | $15,861.16 |
| 60 | $503.49700 | $30,209.82 |
| 120 | $479.50050 | $57,540.06 |



