



NN02-232 | |
---|---|
DigiKey Part Number | 2115-NN02-232TR-ND - Tape & Reel (TR) 2115-NN02-232CT-ND - Cut Tape (CT) 2115-NN02-232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-232 |
Description | BAR MXTEND MULTIBAND ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, PCS, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-232 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Frequency Range | 824MHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 12 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.3dBi, 0.3dBi, 3.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | DCS, GSM, LTE, PCS, UMTS | |
Base Product Number |