
EB_FR01-S4-250-UFL2R | |
|---|---|
DigiKey Part Number | 2115-EB_FR01-S4-250-UFL2R-ND |
Manufacturer | |
Manufacturer Product Number | EB_FR01-S4-250-UFL2R |
Description | EB_CUBE MXTEND 2P UFL |
Customer Reference | |
Detailed Description | FR01-S4-250 CUBE mXTEND™ Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FR01-S4-250 | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Function | Antenna | |
Base Product Number |

