
VTV12A | |
---|---|
DigiKey Part Number | 2330-VTV12A-ND |
Manufacturer | |
Manufacturer Product Number | VTV12A |
Description | VIBRATION TRANSMITTER, 2-WIRE, 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 10Hz ~ 1kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | 9.6V ~ 32V | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,741.44000 | $3,741.44 |