
SD6501 | |
---|---|
DigiKey Part Number | 2330-SD6501-ND |
Manufacturer | |
Manufacturer Product Number | SD6501 |
Description | COMPRESSED AIR METER,PNP/NPN,ANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0.15 ~ 44.15 scfm Female, 1/2", 0.5" (12.7mm) NPT Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.15 ~ 44.15 scfm | |
Flow Sensor Type | Air | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 1/2", 0.5" (12.7mm) NPT | |
Switch Function/Rating | 4mA to 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,581.67000 | $7,581.67 |