
PV7603 | |
---|---|
DigiKey Part Number | 2330-PV7603-ND |
Manufacturer | |
Manufacturer Product Number | PV7603 |
Description | PRESSURE SWITCH,4WIRE DC, PNP/NP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 362.6PSI (-100kPa ~ 2500kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | -14.5PSI ~ 362.6PSI (-100kPa ~ 2500kPa) | |
Output Type | NPN/PNP-NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 942.75PSI (6500kPa) | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,449.24000 | $1,449.24 |