
PN7271 | |
---|---|
DigiKey Part Number | 2330-PN7271-ND |
Manufacturer | |
Manufacturer Product Number | PN7271 |
Description | PRESSURE SENSOR, 0-3620 PSI / 0- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 3625.94PSI (25000kPa) | |
Output Type | NPN/PNP-NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 18V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 7251.89PSI (50000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,543.05000 | $3,543.05 |